Analog Devices AD8544ARU-REEL

General Purpose CMOS Rail-to-Rail Amplifiers / Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R
$ 0.823

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8544ARU-REEL.

Arrow Electronics

Datasheet20 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8544ARU-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 1.25
Stock
170,728
1,376,960
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
0.92 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
65 dB
76 dB
Common Mode Rejection Ratio
40 dB
45 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
260 µA

Related Parts

Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324MT/NOPB
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Texas InstrumentsLMV324MTX/NOPB
Four channels 15nA 1V/us 1MHz TSSOP-14 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices AD8544ARU-REEL provided by its distributors.

General Purpose CMOS Rail-to-Rail Amplifiers / Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R
Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 5mm 0.001muA 3V 980kHz
GENERAL-PURPOSE CMOS RAIL-TO-RAIL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8544 ARU-REEL
  • AD8544 ARUREEL
  • AD8544ARUREEL