Texas Instruments LMV324MT/NOPB

Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV324MT/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet50 pages11 years ago
Datasheet43 pages13 years ago
Datasheet41 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Future Electronics

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-10.87%

CAD Models

Download Texas Instruments LMV324MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324MTX/NOPB
Four channels 15nA 1V/us 1MHz TSSOP-14 Operational Amplifier ROHS
Texas InstrumentsLMV324QPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Analog DevicesAD8544ARU
GENERAL-PURPOSE CMOS RAIL-TO-RAIL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
Analog DevicesAD8544ARU-REEL
General Purpose CMOS Rail-to-Rail Amplifiers / Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LMV324MT/NOPB provided by its distributors.

Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Texas Instruments Op Amp, Quad, TSSOP Package, Single Supply, SMD, 14-Pin
Operational Amplifier, 4 Func, 9000uV Offset-Max, BICMOS, PDSO14
Quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 125
Operational Amplifier (Op-Amp) IC; Numbe
OP AMP, SINGLE 1MHZ, SMD; No. of Amplifiers:1; Op Amp Type:General Purpose; Gain, Bandwidth -3dB:1MHz; Slew Rate:1V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Bandwidth:1MHz; I/O Type:Rail-Rail Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV324MT/NOPB .
  • LMV324MT/NOPB.
  • LMV324MTNOPB