Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV324MTX/NOPB

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV324MTX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet50 pages11 years ago
Datasheet43 pages13 years ago
Datasheet41 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+24.52%

CAD Models

Download Texas Instruments LMV324MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV324IPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV324QPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV324MT/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Analog DevicesAD8544ARU
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 5mm 0.001muA 3V 980kHz
Analog DevicesAD8544ARU-REEL
General Purpose CMOS Rail-to-Rail Amplifiers / Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LMV324MTX/NOPB provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Four channels 15nA 1V/us 1MHz TSSOP-14 Operational Amplifier ROHS
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
Integrated Circuit Operational Amplifier; CH:4; 1MHz; 2.7-5.5V; -40+125 deg.C; SMD; TSSOP14; AEC-Q100
Quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 125
Op Amp, Rail-to-Rail, 410μA, 1V/μs, 39nV/rtHz@5V, 1MHz, 160mA, 4-Ch, 4-Pin, 2.7V-5.5V, 1.7mV, 15nA, General Purpose, TSSOP-14, SMD, Adhesive Mount, 1.05mm H
QUAD GENERAL PURPOSE, LOW VOLTAGE, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BICMOS, PDSO14
IC, OP-AMP; Op Amp Type:Low Voltage; No. of Amplifiers:4; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14; Bandwidth:1MHz; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV324MTX/NOPB .
  • LMV324MTXNOPB