Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8544ARUZ

Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube / IC OPAMP GP 1MHZ RRO 14TSSOP
$ 1.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8544ARUZ.

element14 APAC

Datasheet20 pages15 years ago

Analog Devices

Upverter

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.61%

CAD Models

Download Analog Devices AD8544ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.332
$ 0.823
Stock
993,527
211,333
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.92 V/µs
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
76 dB
65 dB
Common Mode Rejection Ratio
45 dB
40 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
260 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8544ARUZ.

Related Parts

Texas InstrumentsOPA4342EA/250
Quad, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324MT/NOPB
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD8544ARUZ provided by its distributors.

Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube / IC OPAMP GP 1MHZ RRO 14TSSOP
ROHS3Compliant EAR99 AD8544 Tube op amp buffer circuit 5mm 0.001muA 6mV 980kHz
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
Op-Amp, 1Mhz, -40 To 125Deg C, Tssop-14; |Analog Devices, Inc. AD8544ARUZ
Op Amp 45μA(x2 Ch) 920mV/μs 42nV/rtHz@5V 1MHz Shutdown Rail-to-Rail 30mA 4-Ch 4-Ch 2.7V 5.5V 1mV 4pA 1MHz General Purpose TSSOP-14 SMD 5mm×4.4mm×1.2mm
Amplifier Type = CMOS / Gain Bandwidth MHz = 1 / Slew Rate V/ms = 750 / Input Offset Voltage mV = 1 / Input Bias Current pA = 4 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 40 / Power Supply Rejection Ratio (PSRR) dB = 65 / Voltage Gain V/mV = 500 / Input Voltage Noise Density nV/√Hz = 40 / Output Current per Channel mA = 15 / Supply Current uA = 45 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8544ARUZ .
  • AD8544ARUZ.