Analog Devices AD8542ARUZ-REEL

ROHS3Compliant EAR99 AD8542 Tape & Reel (TR) op amp buffer circuit 4.4mm 0.17mA 6mV 980kHz
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8542ARUZ-REEL.

Arrow Electronics

Datasheet20 pages14 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+3.10%

CAD Models

Download Analog Devices AD8542ARUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 0.735
$ 0.735
Stock
1,319,491
206,403
206,403
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.92 V/µs
0.75 V/µs
0.75 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
45 dB
45 dB
45 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
130 µA
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8542ARUZ-REEL.

Related Parts

Texas InstrumentsLMV358IPW
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLMV358IPWRG4
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLMV358QPWR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
STMicroelectronicsLMV358LIPT
Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsTS952IPT
TS952 Series 12 V 3 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
STMicroelectronicsTS952IYPT
ROHS3Compliant EAR99 TS952 Matte Tin (Sn) op amp buffer circuit 4.4mm 0.1muA 6mV 3000kHz

Descriptions

Descriptions of Analog Devices AD8542ARUZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8542 Tape & Reel (TR) op amp buffer circuit 4.4mm 0.17mA 6mV 980kHz
DUAL, LOW PWR RAIL/RAIL OP AMP
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Op Amp Dual GP R-R I/O 5.5V Medical 8-Pin TSSOP T/R
CMOS Rail-to-Rail General-Purpose Amplifiers
IC OPAMP GP R-R CMOS 1MHZ 8TSSOP
OP-AMP, 1MHZ, -40 TO 125DEG C, TSSOP-8;
运算放大器, 1MHZ, -40 至 125度, TSSOP-8;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8542ARUZREEL