Texas Instruments LMV358QPWR

Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358QPWR.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet48 pages12 years ago
Datasheet45 pages12 years ago
Datasheet47 pages14 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

DigiKey

Inventory History

3 month trend:
-1.74%

CAD Models

Download Texas Instruments LMV358QPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV358IPWR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLMV358IPW
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLMV358IPWRG4
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Analog DevicesAD8542ARUZ
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
STMicroelectronicsLMV358LIPT
Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments LMV358QPWR provided by its distributors.

Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin TSSOP T/R
Dual 15nA 1V/us 1MHz TSSOP-8 Operational Amplifier ROHS
210μA(x2 Channels) 1V/μs 39nV/rtHz 1MHz shutdown Rail to Rail 40mA 2 2 2.7V 5.5V 1.7mV 15nA General Purpose TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.