Texas Instruments LMV358IPWRG4

Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358IPWRG4.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet48 pages12 years ago
Datasheet45 pages12 years ago
Datasheet47 pages14 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago

SHENGYU ELECTRONICS

LCSC

HQonline

DigiKey

Inventory History

3 month trend:
-1.68%

CAD Models

Download Texas Instruments LMV358IPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.167
$ 0.167
Stock
549,329
590,441
590,441
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
210 µA
210 µA
210 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV358QPWR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Analog DevicesAD8542ARUZ
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
STMicroelectronicsLMV358LIPT
Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
STMicroelectronicsTS922IPT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
Texas InstrumentsTL3414AIPWR
Dual, 15-V, 1.1-MHz, 70-mA output current operational amplifier 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LMV358IPWRG4 provided by its distributors.

Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin TSSOP T/R
DUAL LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER
Dual 1V/us 1MHz TSSOP-8 Operational Amplifier ROHS
General Purpose Op Amp, 210μA (x2 Ch), 1V/μs, 39nV/rtHz, 1MHz, Shutdown, Rail-to-Rail, 40mA, 2.7V-5.5V, 1.7mV, 15nA, TSSOP-8, SMD, 3mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.