Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS952IYPT

ROHS3Compliant EAR99 TS952 Matte Tin (Sn) op amp buffer circuit 4.4mm 0.1muA 6mV 3000kHz
$ 1.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS952IYPT.

SHENGYU ELECTRONICS

Datasheet17 pages11 years ago

Factory Futures

TME

Inventory History

3 month trend:
+65.35%

CAD Models

Download STMicroelectronics TS952IYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.609
$ 1.03
Stock
298,091
430,534
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsTS952IPT
TS952 Series 12 V 3 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
Texas InstrumentsLMV358IPWR
IC OPAMP GP 2 CIRCUIT 8TSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Texas InstrumentsLMV358IPW
IC OPAMP GP 2 CIRCUIT 8TSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Texas InstrumentsLMV358IPWRG4
IC OPAMP GP 2 CIRCUIT 8TSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
STMicroelectronicsTS9222IPT
Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin TSSOP T/R / IC OPAMP GP 4MHZ RRO 8TSSOP
STMicroelectronicsTS9222IYPT
Precision rail-to-rail high output current op-amps, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of STMicroelectronics TS952IYPT provided by its distributors.

ROHS3Compliant EAR99 TS952 Matte Tin (Sn) op amp buffer circuit 4.4mm 0.1muA 6mV 3000kHz
Real input & output rail to rail / low distortion (0.01%)
INPUT/OUTPUT RAIL-TO-RAIL LOW POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDSO8
950μA(x2 Channels) 1V/μs 25nV/rtHz 3MHz 50dB Rail to Rail 10mA 2 2 12V 6mV 35nA General Purpose TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics