Analog Devices AD8534ARU-REEL

Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14
$ 0.888

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8534ARU-REEL.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.888
$ 1.2
$ 1.2
Stock
505,609
705,726
705,726
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
45 dB
55 dB
55 dB
Common Mode Rejection Ratio
38 dB
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
5 mA
5 mA

Related Parts

Analog DevicesAD8694ARUZ-REEL
Rail-to-Rail Output Operational Amp 2.7~6V 80mA TSSOP14
Texas InstrumentsOPA4374AIPWR
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTL974IPWR
Four channels 200nA 5V/us 12MHz Rail-to-Rail Output 4mV TSSOP-14 Operational Amplifier ROHS
Texas InstrumentsTLV2624IPWR
Quad, 5.5-V, 11-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Analog DevicesAD8604DRUZ-REEL
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 8MHZ RRO 14TSSOP
Analog DevicesAD8604DRU
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 5mm 0.001muA 3V 8200kHz

Descriptions

Descriptions of Analog Devices AD8534ARU-REEL provided by its distributors.

Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14
Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 5mm 0.00006muA 3V 2200kHz
Not Qualified GULL WING OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 38dB 5V/mus -40C 3MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8534ARU/REEL
  • AD8534ARUREEL