Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL974IPWR

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL974IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet31 pages11 years ago
Datasheet25 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.86%

CAD Models

Download Texas Instruments TL974IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.812
$ 0.812
Stock
1,014,414
314,288
314,288
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL974IPW
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsTL974QPWRQ1
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
STMicroelectronicsTS464CPT
IC OPAMP GP 12MHZ RRO 14TSSOP / Op Amp Quad GP R-R O/P ±5V/10V 14-Pin TSSOP T/R
STMicroelectronicsTS974IPT
Four channels 200nA 4V/us 12MHz Rail-to-Rail Output 5mV TSSOP-14 Operational Amplifier ROHS
STMicroelectronicsTS974IYPT
TS974 Series 10 V 12 MHz Rail-to-Rail Low Noise Operational Amplifier - TSSOP-14
Texas InstrumentsTL064CPWR
Quad, 30V, 1MHz, In to V+ operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TL974IPWR provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Four channels 200nA 5V/us 12MHz Rail-to-Rail Output 4mV TSSOP-14 Operational Amplifier ROHS
Quad, 12-V, 12-MHz operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±6V/12V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14
2mA(x4 Channels) 5V/μs 4nV/rtHz@ ±2.5V 12MHz shutdown Rail to Rail 80mA 4 4 2.7V ±6V,12V 1mV 200nA 12MHz General Purpose TSSOP-14 SMD mount,glue mount 1.2mm(height)
IC, OP-AMP, 12MHZ, 5V/ US, TSSOP-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 12MHz; Slew Rate: 5V/µs; Supply Voltage Range: 2.7V to 12V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL974IPWR .