Analog Devices AD8513ARUZ

Op Amp Quad Low Noise Amplifier ±15V 14-Pin TSSOP Tube / IC OPAMP JFET 8MHZ 14TSSOP
$ 7.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8513ARUZ.

element14 APAC

Datasheet20 pages17 years ago

Analog Devices

Newark

DigiKey

Inventory History

3 month trend:
+32.84%

CAD Models

Download Analog Devices AD8513ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.804
$ 8.439
$ 8.439
Stock
182,204
210,042
210,042
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
9 V
9 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8513ARUZ.

Related Parts

Texas InstrumentsOPA1604AIPWR
Quad, SoundPlus High-Performance, Bipolar-Input Audio Op Amp 14-TSSOP -40 to 85
Analog DevicesMAX4487AUD+T
High-Speed/Low-Cost Op Amp Family Features Single in SC70-5 Package and a Dual in 8-pin SOT23
Texas InstrumentsOPA4141AIPW
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Analog DevicesADA4000-4ARUZ
Quad, Low Cost, Precision JFET Input Operational Amplifier
Texas InstrumentsOPA4141AIPWR
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Analog DevicesADA4000-4ARUZ-RL
ROHS3Compliant EAR99 ADA4000 Tape & Reel (TR) op amp buffer circuit 5mm 7.2mA 1.7mV 5000kHz

Descriptions

Descriptions of Analog Devices AD8513ARUZ provided by its distributors.

Op Amp Quad Low Noise Amplifier ±15V 14-Pin TSSOP Tube / IC OPAMP JFET 8MHZ 14TSSOP
ROHS3Compliant EAR99 AD8513 Tube op amp buffer circuit 5mm 0.01muA 1mV 8000kHz
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Quad Operational Amplifier
Operational Amplifier, 4 Func, 1800uV Offset-Max, JFET, PDSO14
OP-AMP, 8MHZ, -40 TO 125DEG C, TSSOP-14; Available until stocks are exhausted Alternative available
Op-Amp, 8Mhz, -40 To 125Deg C, Tssop-14; No. Of Channels:4Channels; Gain Bandwidth Product:8Mhz; Supply Voltage Range:± 5V To ± 15V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:Jfet; Rail To Rail:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8513ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8513ARUZ.