Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4141AIPW

Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
$ 4.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4141AIPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments OPA4141AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.533
$ 3.139
Stock
234,138
286,393
Authorized Distributors
1
0
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
137.07 dB
137.07 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA1644AIPWR
IC AUDIO 4 CIRCUIT 14TSSOP Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsOPA1644AIPW
IC AUDIO 4 CIRCUIT 14TSSOP Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsOPA1664AIPW
IC AUDIO 4 CIRCUIT 14TSSOP / Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesADA4000-4ARUZ-RL
ROHS3Compliant EAR99 ADA4000 Tape & Reel (TR) op amp buffer circuit 5mm 7.2mA 1.7mV 5000kHz
STMicroelectronicsTL084IPT
IC OPAMP JFET 4MHZ 14TSSOP / Op Amp Quad High Speed Amplifier ±18V 14-Pin TSSOP T/R
Analog DevicesADTL084ARUZ
Op Amp Quad Precision Amplifier ±18V/36V 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments OPA4141AIPW provided by its distributors.

Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
IC OPAMP JFET 4 CIRCUIT 14TSSOP J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Tube
Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO14
J-FET Op Amp, 4 Ch, 36mA, ±18V/36V, 1mV, 2pA, 20V/μs, 6.5nV/rtHz, 10MHz, Shutdown, Rail-to-Rail, TSSOP-14, SMD, 5.1mm × 4.4mm × 1.05mm
OP AMP, JFET, 10MHZ, QUAD, 14TSSOP; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 20V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateur: TSSOP; Nombre
Op Amp, Jfet, 10Mhz, Quad, 14Tssop; No. Of Amplifiers:4 Amplifier; Bandwidth:10Mhz; Slew Rate:20V/Μs; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4141AIPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4141AIPW .