Analog Devices AD848JRZ-REEL7

ROHS3Compliant EAR99 AD848 Tape & Reel (TR) op amp buffer circuit 4.9mm 7.2muA 2.3mV 175000kHz
$ 5.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD848JRZ-REEL7.

Analog Devices

Datasheet8 pages29 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.38%

CAD Models

Download Analog Devices AD848JRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.534
$ 6.358
$ 6.358
Stock
112,440
190,517
190,517
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
200 V/µs
200 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
2.3 mV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
98 dB
98 dB
98 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
-
9 V
9 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
5.1 mA
5.1 mA
5.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD848JRZ-REEL7.

Related Parts

Analog DevicesAD848JR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 7.2muA -15V 175000kHz
Analog DevicesAD825ARZ
Low Cost, General-Purpose High Speed JFET Amplifier | IC OPAMP JFET 1 CIRCUIT 8SOIC
RenesasEL8100ISZ
Lead Free GULL WING 2002 INDUSTRIAL (Amplifier Type) Amplifier 90dB 200V/mus 85C 200MHz
Analog DevicesAD829JR
HIGH-SPEED, LOW-NOISE VIDEO OP AMP Operational Amplifier, 1 Func, BIPolar, PDSO8
Texas InstrumentsOPA354AIDDA
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
Texas InstrumentsLMH6639MA
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD848JRZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD848 Tape & Reel (TR) op amp buffer circuit 4.9mm 7.2muA 2.3mV 175000kHz
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD848JRZREEL7