Analog Devices AD825ARZ

Low Cost, General-Purpose High Speed JFET Amplifier | IC OPAMP JFET 1 CIRCUIT 8SOIC
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD825ARZ.

element14 APAC

Datasheet12 pages12 years ago

Analog Devices

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.74%

CAD Models

Download Analog Devices AD825ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD825ARZ.

Related Parts

Analog DevicesAD8021AR
Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube
Texas InstrumentsLMH6642MA/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6639MA/NOPB
AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8
Texas InstrumentsLMH6642MAX/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Single, Dual, and Quad, High Speed, 2.7V to 12V, Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT 8SOIC
Analog DevicesLT1806IS8#PBF
Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD825ARZ provided by its distributors.

Low Cost, General-Purpose High Speed JFET Amplifier | IC OPAMP JFET 1 CIRCUIT 8SOIC
ROHS3Compliant EAR99 AD825 Tube op amp amplifier circuit 5mm 0.0006muA 9V 21000kHz
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube
Analog Devices Operational Amplifier, single channel, SOICencapsulation, Dual power, surface mount, 8Pin
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
Op-Amp, 26Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. AD825ARZ
Amplifier Type = JFET Operational / Gain Bandwidth MHz = 41 / Slew Rate V/us = 140 / Input Offset Voltage mV = 1 / Input Bias Current pA = 15 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 71 / Power Supply Rejection Ratio (PSRR) dB = 76 / Input Voltage Noise Density nV/√Hz = 12 / Output Current per Channel mA = 50 / Supply Current mA = 6.5 / Dual Supply Voltage Min. V = 5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Reflow Temperature Max. °C = 260
OP AMP, JFET HIGH SPEED, SMD, SOIC8; No. of Amplifiers: 1 Amplifier; Bandwidth: 41MHz; Slew Rate: 140V/µs; Supply Voltage Range: ± 5V to ± 15V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: AD825 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 5V to ± 15V; Amplifier Type: JFET Operational; Base Number: 825; Gain Bandwidth: 37MHz; IC Generic Number: 825; IC Temperature Range: Commercial; Input Offset Voltage Max: 5mV; Logic Function Number: 825; No. of Amplifiers: 1Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: -40°C to +85°C; Operational Amplifier Features: FET Input; Supply Voltage + Nom: 15V; Supply Voltage Max: 15V; Supply Voltage Min: 5V
The AD825 is a superbly optimized operational amplifier for high speed, low cost, and dc parameters, making it ideally suited for a broad range of signal conditioning and data acquisition applications. The ac performance, gain, bandwidth, slew rate, and drive capability are all very stable over temperature. The AD825 also maintains stable gain under varying load conditions. The unique input stage has ultra low input bias current and input current noise. Signals that go to either rail on this high performance input do not cause phase reversals at the output. These features make the AD825 a good choice as a buffer for MUX outputs, creating minimal offset and gain errors. The AD825 is fully specified for operation with dual +-5 V and +-15 V supplies. This power supply flexibility, and the low supply current of 6.5 mA with excellent ac characteristics under all supply conditions, makes the AD825 well-suited for many demanding applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD825ARZ .