Texas Instruments OPA354AIDDA

250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
$ 1.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA354AIDDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago

Farnell

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments OPA354AIDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.543
$ 1.305
$ 1.305
Stock
526,982
344,936
344,936
Authorized Distributors
5
4
4
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA354AIDDA.

Related Parts

Texas InstrumentsOPA357AIDDA
250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 8-SO PowerPAD -40 to 125
MicrochipMCP661-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP663-E/SN
MCP663 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP631-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA356AID
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMH6639MA/NOPB
AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8

Descriptions

Descriptions of Texas Instruments OPA354AIDDA provided by its distributors.

250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOIC EP Tube
ROHS3Compliant EAR99 OPA354 Matte Tin (Sn) op amp amplifier circuit 4.89mm 0.00005muA 8mV 100000kHz
250MHz, Rail-to-Rail I/O, CMOS OPERATIONAL AMPLIFIERS
OP Amp Single Volt Fdbk R-R I/O ±2.75V/5.5V 8-Pin HSOP EP Rail
4.9mA 150V/μs 6.5nV/rtHz 100MHz Rail to Rail 100mA 1 1 ±2.75V,5.5V 2mV 3pA 250MHz Voltage Feedback SOP SMD mount 4.89mm*3.9mm*1.48mm
OP-AMP, SINGLE, 100MHZ, 150V/US, HSOP-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 100MHz; Vitesse de balayage: 150V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: HSOP; Nombr
Op-Amp, Single, 100Mhz, 150V/Us, Hsop-8; No. Of Amplifiers:1 Amplifier; Bandwidth:100Mhz; Slew Rate:150V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Hsop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA354AIDDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA354AIDDA .