Analog Devices AD843SE/883B

Gold Not Qualified NO LEAD OPERATIONAL AMPLIFIER op amp amplifier circuit 1W 60dB 250V/mus 125C
$ 97.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD843SE/883B.

Analog Devices

Datasheet13 pages13 years ago
Datasheet13 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD843SE/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 97.61
$ 141.83
Stock
89,920
71,349
Authorized Distributors
1
2
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
250 V/µs
250 V/µs
Gain Bandwidth Product
34 MHz
34 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
-

Related Parts

Analog Devices5962-9098001M2A
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CQCC20
Analog Devices5962-89641012A
Operational Amplifier, 1 Func, 5500uV Offset-Max, BIPolar, CQCC20
Analog DevicesAD811SE/883B
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CQCC20
Texas Instruments5962-9080702Q2A
Op Amp Single High Output Current Amplifier ±18V 20-Pin CLLCC Tube
Texas InstrumentsLM158FKB
Military-grade, dual, 30-V, 700-kHz operational amplifier 20-LCCC -55 to 125
Texas Instruments5962-9080902M2A
Op Amp Quad High Output Current Amplifier ±18V 20-Pin CLLCC Tube

Descriptions

Descriptions of Analog Devices AD843SE/883B provided by its distributors.

Gold Not Qualified NO LEAD OPERATIONAL AMPLIFIER op amp amplifier circuit 1W 60dB 250V/mus 125C
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CQCC20
The AD843 is a fast settling, 34 MHz, CBFET input op amp. The AD843 combines the low (0.6 nA) input bias currents characteristic of a FET input amplifier while still providing a 34 MHz bandwidth and a 135 ns settling time (to within 0.01% of final value for a 10 volt step). The AD843 is a member of the Analog Devices' family of wide bandwidth operational amplifiers. These devices are fabricated using Analog Devices' junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. The 250 V/µs slew rate and 0.6 nA input bias current of the AD843 ensure excellent performance in high speed sample-and-hold applications and in high speed integrators. This amplifier is also ideally suited for high bandwidth active filters and high frequency signal conditioning circuits. Unlike many high frequency amplifiers, the AD843 requires no external compensation and it remains stable over its full operating temperature range. It is available in five performance grades: the AD843J and AD843K are rated over the commercial temperature range of 0°C to +70°C. The AD843A and AD843B are rated over the industrial temperature range of -40°C to +85°C. The AD843S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD843SE-883B