Texas Instruments 5962-9080902M2A

Op Amp Quad High Output Current Amplifier ±18V 20-Pin CLLCC Tube
$ 51.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9080902M2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet84 pages11 years ago
Datasheet81 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet78 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9080902M2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.663
$ 63.78
$ 63.78
Stock
68,096
85,236
85,236
Authorized Distributors
3
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
72 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-9080902M2A.

Related Parts

Texas InstrumentsTLE2061AMFKB
Op Amp Single High Output Current Amplifier ±18V 20-Pin CLLCC Tube
Texas InstrumentsTLE2061MFKB
Contains Lead OPERATIONAL AMPLIFIER BIFET MILITARY op amp buffer circuit 65dB 3.4V/mus 125C 1.8MHz
Texas InstrumentsTLE2064MFKB
Quad, 36-V, 2-MHz operational amplifier 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9080902M2A provided by its distributors.

Op Amp Quad High Output Current Amplifier ±18V 20-Pin CLLCC Tube
Military-grade, quad, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 20-LCCC -55 to 125
RoHS Compliant EAR99 LCC ACTIVE (Last Updated: 4days ago) op amp amplifier circuit 8.89mm 0.00006muA 18V 2000kHz
IC OPAMP JFET 4 CIRCUIT 20LCCC
TLE2064AM JFET-INPUT LOW POWER H
MILITARY-GRADE, QUAD, 36-V, 2-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.