Analog Devices 5962-9098001M2A

Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CQCC20
$ 141.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9098001M2A.

Analog Devices

Datasheet13 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages29 years ago
Datasheet13 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 141.83
$ 97.61
Stock
71,911
95,708
Authorized Distributors
2
1
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
250 V/µs
250 V/µs
Gain Bandwidth Product
34 MHz
34 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD843SE/883B
Gold Not Qualified NO LEAD OPERATIONAL AMPLIFIER op amp amplifier circuit 1W 60dB 250V/mus 125C
Analog Devices5962-89641012A
Operational Amplifier, 1 Func, 5500uV Offset-Max, BIPolar, CQCC20
Analog DevicesAD811SE/883B
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CQCC20
Texas Instruments5962-9080702Q2A
Op Amp Single High Output Current Amplifier ±18V 20-Pin CLLCC Tube
Texas InstrumentsLM158FKB
Military-grade, dual, 30-V, 700-kHz operational amplifier 20-LCCC -55 to 125
Texas Instruments5962-9080902M2A
Op Amp Quad High Output Current Amplifier ±18V 20-Pin CLLCC Tube

Descriptions

Descriptions of Analog Devices 5962-9098001M2A provided by its distributors.

Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CQCC20
Op Amp Single Wideband Amplifier ±18V 20-Pin CLLCC Tube
Non-RoHS Compliant EAR99 AD843 Tin/Lead (Sn/Pb) op amp amplifier circuit 8.89mm 2.6muA 15V 34000kHz
34 MHz, CBFET Fast Settling Op Amp
SINGLE GENERAL PURPOSE OPERATION

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59629098001M2A