Texas Instruments LM158FKB

Military-grade, dual, 30-V, 700-kHz operational amplifier 20-LCCC -55 to 125
$ 21.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM158FKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM158FKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.437
$ 23.815
Stock
78,864
108,113
Authorized Distributors
1
2
Case/Package
LCC
-
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMC1558FKB
Military-grade, dual, 30-V, 1-MHz operational amplifier with -55°C to 125°C operation 20-LCCC -55 to 125
Texas Instruments5962-0051202Q2A
Single, Low Power, ail-to- ail Input/Output Operational Amplifier w/Shutdown 20-LCCC -55 to 125
Texas Instruments5962-0051201Q2A
Single, Low Power, ail-to- ail Input/Output Operational Amplifier w/Shutdown 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments LM158FKB provided by its distributors.

Military-grade, dual, 30-V, 700-kHz operational amplifier 20-LCCC -55 to 125
Contains Lead OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp buffer circuit 550mW 70dB 0.3V/mus 125C
Op Amp Dual High Gain Amplifier ±16V/32V 20-Pin CLLCC Tube
IC, OP AMP, DUAL, SMD; Op Amp Type:High Gain; No. of Amplifiers:2; Slew Rate:0.3V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:LCCC; No. of Pins:20; Bandwidth:700kHz; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Gain Bandwidth:0.7MHz; Input Offset Voltage Max:5mV; Operating Temperature Range:-55°C to +125°C; Package / Case:LCCC; Supply Voltage + Nom:30V; Supply Voltage Max:32V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.