Analog Devices AD8418ABRMZ-RL

ROHS3Compliant EAR99 AD8418 Tape & Reel (TR) op amp buffer circuit 3.2mm 130muA 2.7V 80dB
$ 2.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8418ABRMZ-RL.

Analog Devices

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago

element14 APAC

Augswan

LKR

Arrow.cn

Inventory History

3 month trend:
-28.24%

CAD Models

Download Analog Devices AD8418ABRMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8418ABRMZ-RL.

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Charge Pump STPUP/STPDN 1.5V to 5.5V 120mA 8-Pin MSOP Tube
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%

Descriptions

Descriptions of Analog Devices AD8418ABRMZ-RL provided by its distributors.

ROHS3Compliant EAR99 AD8418 Tape & Reel (TR) op amp buffer circuit 3.2mm 130muA 2.7V 80dB
SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP T/R
Operational Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8
Single channel MSOP-8 Current Sense Amplifiers ROHS
Bidirectional, Zero-Drift, Current Sense Amplifier
4.1mA 1V/¦Ìs 250KHz 1 2.7V ¡À2.75V,5.5V 200¦ÌV(Typ) @ 5V @ -40C to 125C 130¦ÌA 250KHz MSOP-8 , 3mm*3mm*1.1mm
High Common Mode Cur Sense, -3
IC CURRENT SENSE 1 CIRCUIT 8MSOP
CURRENT SENSE AMP, 250KHZ, MSOP;
Current Sense Amp, 250Khz, Msop; Current Sense Amplifier Type:High Side, Low Side; Gain Bandwidth Product:250Khz; Ic Case/Package:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Cmrr:100Dbrohs Compliant: Yes |Analog Devices, Inc. AD8418ABRMZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated