Analog Devices AD8402ARZ50-REEL

1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 50KOHM 256TAP 14SOIC
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8402ARZ50-REEL.

element14 APAC

Datasheet32 pages15 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-0.35%

CAD Models

Download Analog Devices AD8402ARZ50-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.69
$ 3.408
$ 3.408
Stock
188,096
185,645
185,645
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Resistance
10 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
1 %
30 %
30 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8402ARZ50-REEL.

Related Parts

Analog DevicesAD8402AR50-REEL
Digital Potentiometer 256POS 50KOhm Dual 14-Pin SOIC N T/R
MicrochipMCP42050-E/SL
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42050-E/SL
MicrochipMCP42050-I/SL
Digital Pot, 256 steps, SPI, 50kohms, dual channel, -40C to +85C, 14-SOIC 150mil, TUBE
Digital Pot, 256 steps, SPI, 50kohms, dual channel | Microchip Technology Inc. MCP42050T-I/SL
Analog DevicesDS1803Z-050+T&R
DS1803 Tin Selectable Address I2C digital potentiometer 5.5V 50kOhm 200muA -40C
Analog DevicesDS1868S-50
Digital Potentiometer 256POS 50KOhm Dual 16-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD8402ARZ50-REEL provided by its distributors.

1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 50KOHM 256TAP 14SOIC
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin SOIC N T/R
DUAL 50K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14
Digital Potentiometer, Dual, 256 Step; End To End Resistance:50Kohm; No. Of Pots:Dual; Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD8402ARZ50-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8402ARZ50REEL