Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP42050-I/SL

Digital Pot, 256 steps, SPI, 50kohms, dual channel, -40C to +85C, 14-SOIC 150mil, TUBE
$ 2.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP42050-I/SL.

LKR

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-41.21%

CAD Models

Download Microchip MCP42050-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.278
$ 2.463
$ 2.463
Stock
176,128
114,295
114,295
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
30 %
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD8402ARZ50
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Analog DevicesAD8402ARZ50-REEL
1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 50KOHM 256TAP 14SOIC
Analog DevicesAD5222BRZ50
Digital Potentiometer 128POS 50kOhm Dual 14-Pin SOIC N Tube
IC DGTL POT 50KOHM 257TAP 14SOIC Digital Potentiometer 50k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
Digital Potentiometer, ICs Dual 7B V SPI POT | Microchip Technology Inc. MCP4231-503E/SL

Descriptions

Descriptions of Microchip MCP42050-I/SL provided by its distributors.

Digital Pot, 256 steps, SPI, 50kohms, dual channel, -40C to +85C, 14-SOIC 150mil, TUBE
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
MCP42050 Series Dual 8-Bit 256 Step SPI 50 kOhm Non Volatile Digital POT-SOIC-14
IC DGTL POT 50KOHM 256TAP 14SOIC Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
MICROCHIP - MCP42050-I/SL - DIGITAL POTENTIOMETER 50KOHM 256, DUAL SOIC-14
MCP42050 Cascade Pin SPI e3 digital potentiometer 0.28kHz 3/5V 50kOhm 1.25mm
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 256 Step SPI 50kOhm
DUAL DIGITAL POTENTIOMETER WITH SPI INTERFACE Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14
DIGITAL POT, 8BIT 50K 2-CH, SMD; Resistance Range Type:Linear; No. of Channels:2; No. of Positions:256; Resistance, End-to-End:50kohm; Interface Type:Serial, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP42050-I/SL.
  • MCP42050-ISL
  • MCP42050I/SL
  • MCP42050ISL