Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8402ARZ50

Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
$ 3.78
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8402ARZ50.

element14 APAC

Datasheet32 pages16 years ago
Datasheet32 pages20 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-17.42%

CAD Models

Download Analog Devices AD8402ARZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 3.845
$ 3.845
Stock
322,287
264,520
264,520
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Resistance
50 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
30 %
1 %
1 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8402ARZ50.

Related Parts

MicrochipMCP42050-E/SL
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42050-E/SL
Digital Pot, 256 steps, SPI, 50kohms, dual channel | Microchip Technology Inc. MCP42050T-I/SL
Analog DevicesAD8402AR50-REEL
IC DGTL POT 50KOHM 256TAP 14SOIC Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
MicrochipMCP42050-I/SL
Digital Pot, 256 steps, SPI, 50kohms, dual channel, -40C to +85C, 14-SOIC 150mil, TUBE
Analog DevicesDS1803Z-050+
Digital Potentiometer 50kOhm 256POS Volatile Linear 16-Pin SOIC N Tube
Analog DevicesDS1267BS-050+
IC DGTL POT 50K 2CH 16SOIC / Digital Potentiometer 50kOhm 256POS Volatile Linear 16-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD8402ARZ50 provided by its distributors.

Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
IC DGTL POT 50KOHM 256TAP 14SOIC Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
10nA ±500ppm/°C Linear 50kΩ 256 2 2.7V Volatile 5.5V SPI Potentiometer SOIC-14 SMD 1.5mm H
Digital Potentiometer, Dual, 256 Step; |Analog Devices, Inc. AD8402ARZ50

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8402ARZ-50
  • AD8402ARZ50..