Analog Devices AD8345AREZ-RL7

140MHz~1000MHz TSSOP-16-EP RF Modulators and Demodulators ROHS
$ 9.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8345AREZ-RL7.

Newark

Datasheet20 pages20 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-12.92%

CAD Models

Download Analog Devices AD8345AREZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.93
$ 7.1
$ 7.1
Stock
92,676
9,913,904
9,913,904
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Frequency
-
140 MHz
140 MHz
Data Rate
-
-
-
Interface
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8345AREZ-RL7.

Related Parts

Analog DevicesAD8349AREZ
700MHz~2.7GHz TSSOP-16-EP RF Modulators / Demodulator ROHS
Analog DevicesAD5932YRUZ
Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube
Analog DevicesAD8346ARUZ
800MHz~2.5GHz TSSOP-16 RF Modulators / Demodulator ROHS
Silicon LabSI4320-J1-FTR
RF Receiver FSK 2.2V to 5.4V 16-Pin TSSOP T/R
Silicon LabSI4021-A1-FTR
RF Transmitter FSK 2.2V to 5.4V 16-Pin TSSOP T/R
Silicon LabSI4322-A0-FT
RF Receiver 801.92MHz, 881.92MHz 878.06MHz, 958.06MHz FSK 16-SOP Tube

Descriptions

Descriptions of Analog Devices AD8345AREZ-RL7 provided by its distributors.

140MHz~1000MHz TSSOP-16-EP RF Modulators and Demodulators ROHS
Quadrature Mod 80MHz 16-Pin TSSOP EP T/R / IC QUAD MOD 140-1000MHZ 16TSSOP
MODULATOR, 140MHZ TO 1GHZ, TSSOP-EP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; Frequency Max:1GHz; Frequency Min:140MHz; RF IC Case Style:TSSOP-EP RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated