Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8346ARUZ

RF Modulator IC 800MHz ~ 2.5GHz 16-TSSOP (0.173", 4.40mm Width)
$ 10.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8346ARUZ.

element14 APAC

Datasheet20 pages21 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-15.34%

CAD Models

Download Analog Devices AD8346ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.719
$ 5.75
$ 5.75
Stock
124,358
131,337
131,337
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Frequency
800 MHz
-
-
Data Rate
-
-
-
Interface
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8346ARUZ.

Related Parts

Analog DevicesAD8345AREZ
140MHz~1GHz TSSOP-16-EP RF Modulators / Demodulator ROHS
Analog DevicesAD5932YRUZ
Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube
Analog DevicesADA2200ARUZ-REEL7
ANALOG DEVICES ADA2200ARUZ-REEL7 SYNCHRONOUS DEMODULATOR, CONTROL SYSTEMS
Silicon LabSI4322-A0-FT
RF Receiver 801.92MHz, 881.92MHz 878.06MHz, 958.06MHz FSK 16-SOP Tube
Texas InstrumentsRI-R6C-001A-03
RFID Reader IC 13.56MHz ISO 14443, ISO 15693 3.3 V ~ 5 V 20-TSSOP (0.173", 4.40mm Width)
Silicon LabSI4320-J1-FTR
RF Receiver FSK 2.2V to 5.4V 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD8346ARUZ provided by its distributors.

RF Modulator IC 800MHz ~ 2.5GHz 16-TSSOP (0.173", 4.40mm Width)
800MHz~2.5GHz TSSOP-16 RF Modulators / Demodulator ROHS
-6dBm -3dBm 2.7V~5.5V 1.9GHz -147dBm/Hz Quadrature 2.7V 800MHz 55mA 5.5V 2.5GHz 800MHz~2.5GHz TSSOP-16 SMD mount 5mm*4.4mm*1.2mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8346ARUZ .
  • AD8346ARUZ.