Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8345AREZ

140MHz~1GHz TSSOP-16-EP RF Modulators / Demodulator ROHS
$ 7.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8345AREZ.

element14 APAC

Datasheet20 pages20 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8345AREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.81
$ 6.49
$ 6.49
Stock
148,559
139,417
139,417
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Frequency
140 MHz
-
-
Data Rate
-
-
-
Interface
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8345AREZ.

Related Parts

Analog DevicesAD8346ARUZ
RF Modulator IC 800MHz ~ 2.5GHz 16-TSSOP (0.173", 4.40mm Width)
Analog DevicesAD5932YRUZ
Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube
Analog DevicesAD8349AREZ
RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Silicon LabSI4322-A0-FT
RF Receiver 801.92MHz, 881.92MHz 878.06MHz, 958.06MHz FSK 16-SOP Tube
Texas InstrumentsRI-R6C-001A-03
RFID Reader IC 13.56MHz ISO 14443, ISO 15693 3.3 V ~ 5 V 20-TSSOP (0.173", 4.40mm Width)
Silicon LabSI4320-J1-FTR
RF Receiver FSK 2.2V to 5.4V 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD8345AREZ provided by its distributors.

140MHz~1GHz TSSOP-16-EP RF Modulators / Demodulator ROHS
140 MHz to 1000 MHz Quadrature Modulator
RF MODULATOR 140MHZ-1GHZ 16TSSOP "RF Modulator IC 140MHz ~ 1GHz 16-TSSOP (0.173"", 4.40mm Width) Exposed Pad"
Analog Devices Modem Circuit, Orthogonal, TSSOP Package
RF MODULATOR 140MHZ-1GHZ 16TSSOP
ANALOG DEVICES AD8345AREZ. IC, QUAD MODULATOR, 140MHZ-1GHZ, 16-TSSO
Quadrature Mod 80MHz 16-Pin TSSOP EP Tube
140MHZ - 1000MHZ RF/MICROWAVE QU
IC QUADRATURE MOD 250MHZ 16TSSOP
IC QUAD MOD 140-1000MHZ 16TSSOP
Ic, Quadrature Mod, 250Mhz, 16Tssop; Frequency Min:140Mhz; Frequency Max:1Ghz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Rf Ic Case Style:tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8345AREZ .
  • AD8345AREZ.