Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8349AREZ

RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
$ 11.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8349AREZ.

Upverter

Datasheet28 pages14 years ago
Datasheet28 pages21 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
+9.82%

CAD Models

Download Analog Devices AD8349AREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.269
$ 11.42
$ 11.42
Stock
103,622
134,518
134,518
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Frequency
2.7 GHz
-
-
Data Rate
-
-
-
Interface
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8349AREZ.

Related Parts

Analog DevicesAD8362ARUZ
50Hz~3.8GHz ±0.5dB -52dBm~8dBm Cellular,GSM,CDMA,TDMA,TETRA TSSOP-16 RF Detectors ROHS
Analog DevicesAD9835BRUZ
Direct Digital Synthesizer 50MHz 1-DAC 10-Bit Serial 16-Pin TSSOP Tube
Analog DevicesAD5932YRUZ
Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube
Analog DevicesMAX2027EUP+D
RF Amp Chip Single Gain Amp 400MHz 5.25V 20-Pin TSSOP EP
Silicon LabSI4320-J1-FTR
RF Receiver FSK 2.2V to 5.4V 16-Pin TSSOP T/R
Silicon LabSI4421-A1-FTR
256Kbps General-purposeISM<1GHz SPI TSSOP-16 RF Transceiver ICs ROHS

Descriptions

Descriptions of Analog Devices AD8349AREZ provided by its distributors.

RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
700MHz~2.7GHz TSSOP-16-EP RF Modulators / Demodulator ROHS
5.1dBm 4.75V~5.5V 2.14GHz -156dBm/Hz Quadrature 4.75V 700MHz 150mA 5.5V 2.7GHz 700MHz~2.7GHz TSSOP-16 SMD mount 5mm*4.4mm*1mm
Quadrature Modulator; Frequency Max:2700MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; IC Generic Number: ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8349AREZ.