Analog Devices AD8337BCPZ-REEL7

SP Amp Variable Gain Amp Single ±5V/10V 8-Pin LFCSP EP T/R
$ 4.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8337BCPZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet32 pages17 years ago

Upverter

Newark

Augswan

iiiC

Inventory History

3 month trend:
+21.65%

CAD Models

Download Analog Devices AD8337BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.318
$ 4.27
Stock
230,407
142,069
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
-
-
Common Mode Rejection Ratio
-
-
-3db Bandwidth
280 MHz
280 MHz
Bandwidth
280 MHz
280 MHz
Gain Bandwidth Product
280 MHz
280 MHz
Slew Rate
625 V/µs
625 V/µs
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V
Power Supply Rejection Ratio (PSRR)
40 dB
40 dB
Interface
-
-
Case/Package
LFCSP EP
LFCSP EP
Nominal Gain Bandwidth Product
-
-
Input Bias Current
300 nA
300 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8337BCPZ-REEL7.

Related Parts

Analog DevicesADA4899-1YCPZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 230muV 93dB
Analog DevicesAD8000YCPZ-REEL7
ROHS3Compliant EAR99 AD8000 Tape & Reel (TR) op amp buffer circuit 3mm 5muA 10mV 59dB
Analog DevicesAD8000YCPZ-R2
IC OPAMP CFA 1 CIRCUIT 8LFCSP / Current Feedback Amplifier 1 Circuit 8-LFCSP (3x3)

Descriptions

Descriptions of Analog Devices AD8337BCPZ-REEL7 provided by its distributors.

SP Amp Variable Gain Amp Single ±5V/10V 8-Pin LFCSP EP T/R
General Purpose Low Cost Hi Sp
LFCSP-8(3x3) Special Purpose Amplifiers ROHS
GAIN AMPLIFIER, 280MHZ, LFCSP-EP;
The AD8337 is a low noise, single-ended, linear-in-dB, general-purpose variable gain amplifier (VGA) usable at frequencies from dc to 100 MHz; the -3 dB bandwidth is 280 MHz. Excellent bandwidth uniformity across the entire gain range and low output-referred noise makes the AD8337 ideal for gain trim applications and for driving high speed analog-to-digital converters (ADCs). Excellent dc characteristics combined with high speed make the AD8337 particularly suited for industrial ultrasound, PET scanners, and video applications. Dual-supply operation enables gain control of negative-going pulses such as generated by photodiodes or photomultiplier tubes. The AD8337 uses the popular and versatile X-AMP® architecture, exclusively from Analog Devices, Inc., with a gain range of 24 dB. The gain control interface provides precise linear-in-dB scaling of 19.7 dB/V, referenced to VCOM. The AD8337 includes an uncommitted operational current-feedback preamplifier (PrA) that operates in inverting or noninverting configurations. Using external resistors, the device can be configured for gains of 6 dB or greater. The AD8337 is characterized by a noninverting PrA gain of 2× using two external 100 O resistors. The attenuator has a range of 24 dB, and the output amplifier has a fixed gain of 8× (18.06 dB). The lowest nominal gain range is 0 dB to 24 dB and can be shifted up or down by adjusting the preamp gain. Multiple AD8337s can be connected in series for larger gain ranges, and for interstage filtering to suppress noise and distortion, and for nulling offset voltages. The operating temperature range is –40°C to +85°C, and it is available in an 8-lead, 3 mm × 3 mm LFCSP. APPLICATIONS Gain trim PET scanners High performance AGC systems I/Q signal processing Video Industrial and medical ultrasound Radar receivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated