What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8000YCPZ-REEL7

ROHS3Compliant EAR99 AD8000 Tape & Reel (TR) op amp buffer circuit 3mm 5muA 10mV 59dB
$ 2.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8000YCPZ-REEL7.

Factory Futures

Datasheet21 pages13 years ago
Datasheet20 pages16 years ago

Analog Devices

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-2.07%

CAD Models

Download Analog Devices AD8000YCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8000YCPZ-REEL7.

Related Parts

Analog DevicesAD8045ACPZ-REEL7
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp buffer circuit 3mm 6.3muA 5V 68dB
Analog DevicesADA4899-1YCPZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 230muV 93dB
Analog DevicesAD8045ACPZ-R2
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp amplifier circuit 3mm 6.3muA 5V 68dB

Descriptions

Descriptions of Analog Devices AD8000YCPZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8000 Tape & Reel (TR) op amp buffer circuit 3mm 5muA 10mV 59dB
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin LFCSP EP T/R
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; AD8000YCPZ-REEL7; ANALOG DEVICES; 10 mV; 1; 14.3 mA; 54 dB
13.5mA 4.1KV/¦Ìs 1.6nV/rtHz@ 5V 1.5GHz Single Ended 100mA 1 1 4.5V ¡À6V,12V 1mV 5¦ÌA 1.35GHz Current Feedback LFCSP-8 , 3mm*2.75mm*850¦Ìm
Op-Amp, 1.5Ghz, -40 To 125Deg C, Lfcsp-8; No. Of Channels:1Channels; Gain Bandwidth Product:1.5Ghz; Supply Voltage Range:4.5V To 12V; Ic Case/Package:Lfcsp; No. Of Pins:8Pins; Amplifier Type:Current Feedback; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8000YCPZ-REEL7
The AD8000 is an ultra-high speed, high performance, current feedback amplifier. Using ADI's proprietary eXtra Fast Complementary Bipolar (XFCB) process, the amplifier can achieve a small signal bandwidth of 1.5 GHz and a slew rate of 4100 V/µs. The AD8000 has low spurious-free dynamic range (SFDR) of 75dBc @ 20 MHz and input voltage noise of 1.6 nV/vHz. The AD8000 can drive over 100 mA of load current with minimal distortion. The amplifier can operate on +5 V to ±6 V. These specifications make the AD8000 ideal for a variety of applications including high speed instrumentation. The AD8000 power-down mode reduces the supply current to 1.3mA. The amplifier is available in a tiny 8-lead LFCSP package, as well as an 8-lead SOIC package. The AD8000 is rated to work over the extended industrial temperature range (-40°C to +125°C). A triple version of the AD8000 (AD8003) is under development. Applications Professional video High speed instrumentation Video switching IR/RF gain stage CCD imaging

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8000YCPZREEL7