Analog Devices AD8000YCPZ-R2

IC OPAMP CFA 1 CIRCUIT 8LFCSP / Current Feedback Amplifier 1 Circuit 8-LFCSP (3x3)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8000YCPZ-R2.

Farnell

Datasheet21 pages13 years ago
Datasheet20 pages16 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

CAD Models

Download Analog Devices AD8000YCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8045ACPZ-REEL7
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp buffer circuit 3mm 6.3muA 5V 68dB
Analog DevicesADA4899-1YCPZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 230muV 93dB
Analog DevicesAD8045ACPZ-R2
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp amplifier circuit 3mm 6.3muA 5V 68dB

Descriptions

Descriptions of Analog Devices AD8000YCPZ-R2 provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 8LFCSP / Current Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
OP AMP, U-HI SPEED, 8000, LFCSP-8; Op Amp Type: High Speed; No. of Amplifiers: 1;
OP AMP, U-HI SPEED, 8000, LFCSP-8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:1.5MHz; Slew Rate:4100V/µs; Supply Voltage Range:4.5V to 12V; Amplifier Case Style:LFCSP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Amplifier Type:High Speed; Base Number:8000; Gain Bandwidth:1.5GHz; IC Generic Number:8000; Input Offset Voltage Max:10mV; Logic Function Number:8000; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:LFCSP; Slew Rate:4100V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:12V; Supply Voltage Min:4.5V; Termination Type:SMD
The AD8000 is an ultra-high speed, high performance, current feedback amplifier. Using ADI's proprietary eXtra Fast Complementary Bipolar (XFCB) process, the amplifier can achieve a small signal bandwidth of 1.5 GHz and a slew rate of 4100 V/µs. The AD8000 has low spurious-free dynamic range (SFDR) of 75dBc @ 20 MHz and input voltage noise of 1.6 nV/vHz. The AD8000 can drive over 100 mA of load current with minimal distortion. The amplifier can operate on +5 V to ±6 V. These specifications make the AD8000 ideal for a variety of applications including high speed instrumentation. The AD8000 power-down mode reduces the supply current to 1.3mA. The amplifier is available in a tiny 8-lead LFCSP package, as well as an 8-lead SOIC package. The AD8000 is rated to work over the extended industrial temperature range (-40°C to +125°C). A triple version of the AD8000 (AD8003) is under development. Applications Professional video High speed instrumentation Video switching IR/RF gain stage CCD imaging

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated