Analog Devices AD8337BCPZ-REEL

IC VGAIN AMP 8LFCSP / Variable Gain Amplifier IC Signal Processing 8-LFCSP (3x3)
$ 4.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8337BCPZ-REEL.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Farnell

Augswan

Inventory History

3 month trend:
-3.16%

CAD Models

Download Analog Devices AD8337BCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.27
$ 4.318
Stock
118,119
209,726
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
-
-
Common Mode Rejection Ratio
-
-
-3db Bandwidth
280 MHz
280 MHz
Bandwidth
280 MHz
280 MHz
Gain Bandwidth Product
280 MHz
280 MHz
Slew Rate
625 V/µs
625 V/µs
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V
Power Supply Rejection Ratio (PSRR)
40 dB
40 dB
Interface
-
-
Case/Package
LFCSP EP
LFCSP EP
Nominal Gain Bandwidth Product
-
-
Input Bias Current
300 nA
300 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8337BCPZ-REEL.

Related Parts

Analog DevicesADA4899-1YCPZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 230muV 93dB
Analog DevicesAD8000YCPZ-REEL7
ROHS3Compliant EAR99 AD8000 Tape & Reel (TR) op amp buffer circuit 3mm 5muA 10mV 59dB
Analog DevicesAD8000YCPZ-R2
IC OPAMP CFA 1 CIRCUIT 8LFCSP / Current Feedback Amplifier 1 Circuit 8-LFCSP (3x3)

Descriptions

Descriptions of Analog Devices AD8337BCPZ-REEL provided by its distributors.

IC VGAIN AMP 8LFCSP / Variable Gain Amplifier IC Signal Processing 8-LFCSP (3x3)
SP Amp Variable Gain Amp Single ±5V/10V 8-Pin LFCSP EP T/R
General-Purpose, Low Cost, DC-Coupled VGA
LFCSP-8(3x3) Special Purpose Amplifiers ROHS
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated