Analog Devices AD8313ARMZ-REEL7

0.1GHz~2.5GHz ±1dB 13.7mA Radar -65dBm~0dBm -40℃~+85℃ 2.7V~5.5V MSOP-8 RF Detectors ROHS
$ 23.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8313ARMZ-REEL7.

LKR

Datasheet24 pages10 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
+12.47%

CAD Models

Download Analog Devices AD8313ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.485
$ 24.49
$ 24.49
Stock
192,380
632,588
632,588
Authorized Distributors
6
6
6
Frequency
100 MHz
100 MHz
100 MHz
Max Frequency
-
2.5 GHz
2.5 GHz
Max Power Dissipation
200 mW
200 mW
200 mW
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
MSOP
MSOP
MSOP
Packaging
-
-
-
Max Supply Current
-
-
-
Operating Supply Current
13.7 mA
13.7 mA
13.7 mA
Operating Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8313ARMZ-REEL7.

Related Parts

LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8
Texas InstrumentsLMV358MM/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP GP 1MHZ RRO 8VSSOP
Texas InstrumentsOPA2344EA/250
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV652MM/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Analog DevicesAD8310ARMZ
SP Amp LOG Amp Single Rail to Rail I/P 5.5 Volt 8-Pin MSOP Tube
Analog DevicesADA4500-2ARMZ
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD8313ARMZ-REEL7 provided by its distributors.

0.1GHz~2.5GHz ±1dB 13.7mA Radar -65dBm~0dBm -40℃~+85℃ 2.7V~5.5V MSOP-8 RF Detectors ROHS
100MHz~2.5GHz ±1dB ,802.11/WiFi,8.2.16/WiMax,WLAN -65dBm~0dBm MSOP-8 RF Detectors ROHS
SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin MSOP T/R / IC LOG DETECTOR/CTRLR 8-MSOP
LOGARITHMIC DETECTOR, 2.5GHZ, 1DB, MSOP; Available until stocks are exhausted
13.7mA 2.7V~5.5V RADAR,802.11/WiFi,8.2.16/WiMax,Wireless LAN 2.7V 100MHz 5.5V 2.5GHz -65dBm~0dBm 70dB ¡À1dB MSOP-8 3mm*3mm*1.1mm
Logarithmic Detector, 2.5Ghz, 1Db, Msop; Frequency Min:100Mhz; Frequency Max:2.5Ghz; Input Power Min:-65Dbm; Input Power Max:0Dbm; Sensitivity:-0.04Db/°C; Rf Ic Case Style:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD8313ARMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8313ARMZREEL7