Analog Devices AD8310ARMZ

SP Amp LOG Amp Single Rail to Rail I/P 5.5 Volt 8-Pin MSOP Tube
$ 9.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8310ARMZ.

Upverter

Datasheet24 pages16 years ago
Datasheet24 pages21 years ago

Analog Devices

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.58%

CAD Models

Download Analog Devices AD8310ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.5
$ 9.758
$ 9.758
Stock
854,818
545,275
545,275
Authorized Distributors
4
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.5 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8310ARMZ.

Related Parts

Analog DevicesAD8131ARM-REEL7
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD628ARMZ
DIFFERENCE AMPLIFIER, 600KHZ, MSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD628ARZ
DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted Alternative available
ElantecEL5176IY
Sp Amp Diff Line Drvr Amp Sgl 5.5V/11V 10MSOP
Texas InstrumentsTHS4150IDGK
Fully Differential Input/Output High Slew ate Amplifier With Shutdown 8-VSSOP -40 to 85
RenesasEL5177IY
12.5mA 1.1KV/μs 200MHz 50mA 1 ±5.5V,11V 1.4mV 14μA 550MHz MSOP-10 SMD mount

Descriptions

Descriptions of Analog Devices AD8310ARMZ provided by its distributors.

SP Amp LOG Amp Single Rail to Rail I/P 5.5 Volt 8-Pin MSOP Tube
Fast, Voltage-Out, DC to 440 MHz, 95 dB Logarithmic Amplifier
Logarithmic amplifier MSOP-8 Special Purpose Amplifiers ROHS
Logarithmic Amplifier, 1.5Mv, 20Ns, Msop; |Analog Devices, Inc. AD8310ARMZ
LOGARITHMIC AMPLIFIER, 1.5MV, 20NS, MSOP; Available until stocks are exhausted Alternative available
FAST, VOLTAGE-OUT DC-440MHZ 95DB LOGARITHMIC AMPLIFIER Log Or Antilog Amplifier, 1 Func, 440MHz Band Width, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8310-ARMZ
  • AD8310ARMZ .
  • AD8310ARMZ.