Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LMV358AMU8X

LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMV358AMU8X.

IHS

Datasheet20 pages5 years ago

Farnell

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LMV358AMU8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2002-07-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMV358MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV358IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Texas InstrumentsLMV358QDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
ROHS3Compliant EAR99 NCV2904 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.5muA 7mV 50dB
ROHS3Compliant EAR99 LM2904 Tin (Sn) op amp buffer circuit 3.1mm 0.5muA 7mV 50dB

Descriptions

Descriptions of onsemi LMV358AMU8X provided by its distributors.

LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Operational Amplifiers - Op Amps Low Cost RRO amp General Purpose Dual
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin Micro T/R
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:1.4MHz; Slew Rate:1.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes
100¦ÌA 1.5V/¦Ìs 1.4MHz 50dB 34mA 2 ¡À2.75V,5.5V 1mV 1nA MSOP-8 , 3mm*3mm*950¦Ìm
The LMV358 (dual) is a low cost, voltage feedback amplifier that consumes only 80 µA of supply current per amplifier. The LMV3XX familyis designed to operate from 2.7 V (1.35 V) to 5.5 V (2.75 V) supplies. The common mode voltage range extends below the negative rail and the output provides rail-to-rail performance.The LMV3XX family is designed on a CMOS process andprovides 1.2 MHz of bandwidth and 1.5 V/µs of slew rate at alow supply voltage of 2.7 V. The combination of low power, rail-to-rail performance, low voltage operation, and tiny package options make the LMV3XX family well suited for use in personal electronics equipment, such as cellular handsets, pagers, PDAs, and other battery-powered applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358AMU8X.