Analog Devices AD8313ARMZ

100MHz~2.5GHz ±1dB -65dBm~0dBm , 802.11/WiFi, 8.2.16/WiMax, WLAN MSOP-8 RF Detectors ROHS
$ 28.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8313ARMZ.

element14 APAC

Datasheet24 pages11 years ago
Datasheet24 pages22 years ago
Datasheet25 pages11 years ago

Analog Devices

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.76%

CAD Models

Download Analog Devices AD8313ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.683
$ 27.59
$ 27.59
Stock
597,415
240,339
240,339
Authorized Distributors
6
6
6
Frequency
100 MHz
100 MHz
100 MHz
Max Frequency
2.5 GHz
-
-
Max Power Dissipation
200 mW
200 mW
200 mW
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
MSOP
MSOP
MSOP
Packaging
-
-
-
Max Supply Current
-
-
-
Operating Supply Current
13.7 mA
13.7 mA
13.7 mA
Operating Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8313ARMZ.

Related Parts

Analog DevicesADG619BRMZ
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Texas InstrumentsTCA4311DGKR
2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85
Analog DevicesADG601BRMZ
ANALOG DEVICES ADG601BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins
Analog DevicesADG602BRMZ
ANALOG DEVICES ADG602BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins
MicrochipTC649BEUA
Low-Side BLDC Pre-Driver, Parallel Speed Controller, 3V-5.5V, MSOP-8, SMD
MicrochipTC642EUA
Tube TC642 Fan Controller Matte Tin (Sn) motor controller 4.4V 500muA 3.1mm -40C~85C TA

Descriptions

Descriptions of Analog Devices AD8313ARMZ provided by its distributors.

100MHz~2.5GHz ±1dB -65dBm~0dBm ,802.11/WiFi,8.2.16/WiMax,WLAN MSOP-8 RF Detectors ROHS
Analog Devices Logarithmic amplifier, 3 V 5 VSingle supply voltage, 8needle, surface mount installation, MSOPencapsulation
Device Type = Logarithmic Detector / Controller / Frequency Min. MHz = 100 / Frequency Max. GHz = 2.5 / Supply Current mA = 13.7 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Power Dissipation (Pd) mW = 200 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Length mm = 3 / Width mm = 3 / Height mm = 0.85 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8313ARMZ .
  • AD8313ARMZ.
  • AD8313ARMZ..