Analog Devices AD8312ACBZ-P2

50 MHz to 3.5 GHz, 45 dB RF Detector / RF Detector 50MHz to 3500MHz 6-Pin WLCSP T/R
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8312ACBZ-P2.

Analog Devices

Datasheet20 pages10 years ago
Official datasheet0 pages0 years ago

Upverter

DigiKey

CAD Models

Download Analog Devices AD8312ACBZ-P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 2.549
Stock
54,630
307,651
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
Gain
-
-
Frequency
-
50 MHz
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8312ACBZ-P2.

Related Parts

Texas InstrumentsLMV225SD/NOPB
F Power Detector for CDMA and WCDMA in micro SMD 6-WSON -40 to 85
Analog DevicesMAX2682EUT+T
MAX2682 Series 400 MHz to 2.5 GHz Low-Noise SiGe Downconverter Mixer - SOT-23-6
Analog DevicesMAX2680EUT+T
5mA 11.6dB 11.7dB Cellular,ISM,PCS,WLL 1 400MHz 5.5V 2.5GHz 11.6dB Down Converter 2.7V SOT-6
Analog DevicesMAX2660EUT+T
Up/Down Conv Mixer 3.3V/5V 2.5GHz 6-Pin SOT-23 T/R
Analog DevicesADL5506ACBZ-R7
30MHz~4.5GHz ±1dB -45dBm~5dBm General-purpose WLCSP-6 RF Detectors ROHS
NXP SemiconductorsBGA2803,115
RF Amplifier, 22.6 dB Gain / 3.4 dB Noise, DC to 2.2 GHz, 2.7 V to 3.3 V Supply, SOT-363-6

Descriptions

Descriptions of Analog Devices AD8312ACBZ-P2 provided by its distributors.

50 MHz to 3.5 GHz, 45 dB RF Detector / RF Detector 50MHz to 3500MHz 6-Pin WLCSP T/R
SP Amp LOG Amp Single 5.5V 6-Pin WLCSP T/R
Telecom Circuit, 1-Func, PBGA6
.2.5GHz 50dB Power Amp Detecto

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8312ACBZP2