Texas Instruments LMV225SD/NOPB

F Power Detector for CDMA and WCDMA in micro SMD 6-WSON -40 to 85
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV225SD/NOPB.

Texas Instruments

Datasheet30 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+36.69%

CAD Models

Download Texas Instruments LMV225SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV225SD/NOPB.

Related Parts

Analog DevicesMAX2680EUT+T
5mA 11.6dB 11.7dB Cellular,ISM,PCS,WLL 1 400MHz 5.5V 2.5GHz 11.6dB Down Converter 2.7V SOT-6
Analog DevicesMAX2660EUT+T
Up/Down Conv Mixer 3.3V/5V 2.5GHz 6-Pin SOT-23 T/R
Analog DevicesMAX2671EUT-T
Up/Down Conv Mixer 3.3V/5V 2.5GHz 6-Pin SOT-23 T/R
NXP SemiconductorsBGA2869,115
RF Amp Chip Single MMIC Amplifier 3200MHz 5.5V 6-Pin TSSOP T/R
NXP SemiconductorsBGA2803,115
RF Amplifier, 22.6 dB Gain / 3.4 dB Noise, DC to 2.2 GHz, 2.7 V to 3.3 V Supply, SOT-363-6
NXP SemiconductorsBGA2851,115
BGA2851 Series 5.5 V 2.2 GHz 25.2dB SMT MMIC Wideband Amplifier - TSSOP-6

Descriptions

Descriptions of Texas Instruments LMV225SD/NOPB provided by its distributors.

F Power Detector for CDMA and WCDMA in micro SMD 6-WSON -40 to 85
8mA 2.7V~5V Cellular,CDMA,CDMA2000,EDGE,GSM,GPRS,TDMA,W-CDMA 2.7V 450MHz 5V 2GHz -30dBm~0dBm 30dB ¡À1dB WSON-6 2.2mm*2.5mm*800¦Ìm
RF POWER DETECTOR, 2GHZ, WSON-6; Fréquence, min.: 450MHz; Fréquence, max..: 2GHz; Puissance d'entrée Min: -30dBm; Puissance d'entrée Max: 0dBm; Sensibilité: -; Type de boîtier CI RF: WSON; Nombre de broches: 6Broche(s); Tension
RF POWER DETECTOR, 2GHZ, WSON-6; Frequency Min:450MHz; Frequency Max:2GHz; Input Power Min:-30dBm; Input Power Max:0dBm; Sensitivity:-; RF IC Case Style:WSON; No. of Pins:6Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV225SD/NOPB .
  • LMV225SDNOPB