| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BGA2803,115 | 500 | 14h | |||||||||
| UnikeyIC | BGA2803,115 | 88 | 1 | Cut Tape | 13h | |||||||
| Newark | BGA2803,115 | 0 | 5 | Cut Tape | ||||||||
| RFMW | BGA2803,115 | 0 | 1 | 15h | ||||||||
| Avnet | BGA2803,115 | 0 | 3K | 3d |
Download datasheets and manufacturer documentation for NXP Semiconductors BGA2803,115.
Download NXP Semiconductors BGA2803,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors BGA2803,115 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors BGA2803,115.