Analog Devices MAX2660EUT+T

Up/Down Conv Mixer 3.3V/5V 2.5GHz 6-Pin SOT-23 T/R
$ 1.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2660EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2660EUT+T.

Related Parts

Analog DevicesMAX2682EUT+T
MAX2682 Series 400 MHz to 2.5 GHz Low-Noise SiGe Downconverter Mixer - SOT-23-6
Analog DevicesMAX2680EUT+T
5mA 11.6dB 11.7dB Cellular,ISM,PCS,WLL 1 400MHz 5.5V 2.5GHz 11.6dB Down Converter 2.7V SOT-6
Analog DevicesMAX2661EUT+T
Up/Down Conv Mixer 3.3V/5V 2.5GHz 6-Pin SOT-23 T/R
Analog DevicesMAX2680AUT+T
Up/Down Conv Mixer 2.5GHz 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX2660EUT+T provided by its distributors.

Up/Down Conv Mixer 3.3V/5V 2.5GHz 6-Pin SOT-23 T/R
UP CONVERTER; Mounting Feature: SURFACE MOUNT; No. of Terminals: 6; Package Body Material: PLASTIC/EPOXY; Technology: BIPOLAR; Minimum Up Conversion Gain: 3.9 dB;
Upconverter Mixer, 0.4-2.5Ghz, Sot-23-6; Ic Case/Package:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 1 - Unlimited; Frequency Max:2.5Ghz; Frequency Min:400Mhzrohs Compliant: Yes |Maxim Integrated/analog Devices MAX2660EUT+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX2660EUT-T