Analog Devices AD8251ARMZ-RL

ROHS3Compliant EAR99 AD8251 Tape & Reel (TR) op amp amplifier circuit 0.5mm 5nA 200muV 18.06dB
$ 8.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8251ARMZ-RL.

HQonline

Datasheet24 pages15 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.77%

CAD Models

Download Analog Devices AD8251ARMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.589
$ 9
$ 9
Stock
170,407
289,906
289,906
Authorized Distributors
3
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
30 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
15 V
15 V
Operating Supply Current
4.5 mA
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8251ARMZ-RL.

Related Parts

Analog DevicesAD8250ARMZ
Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 10MSOP
Analog DevicesAD8250ARMZ-R7
IC OPAMP INSTR 10MHZ 10MSOP / INST Amp Single ±15V 10-Pin MSOP T/R
Analog DevicesAD8271BRMZ
ROHS3Compliant EAR99 AD8271 Tube op amp buffer circuit 3.1mm 0.5muA 600muV 113.98dB
Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA827AIDGKT
Low-noise, high-precision, JFET-input operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8251ARMZ-RL provided by its distributors.

ROHS3Compliant EAR99 AD8251 Tape & Reel (TR) op amp amplifier circuit 0.5mm 5nA 200muV 18.06dB
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 17MHz Band Width, CMOS, PDSO10
10 MHz, G = 1, 2, 4, 8 iCMOS® Programmable Gain Instrumentation Amplifier
IC,Instrumentation Amplifier,SINGLE,TSSOP,10PIN,PLASTIC
SP Amp INSTR Amp Single ±15V 10-Pin MSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8251ARMZ RL