Analog Devices AD8250ARMZ

Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 10MSOP
$ 10.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8250ARMZ.

element14 APAC

Datasheet24 pages13 years ago

Analog Devices

Newark

Upverter

Augswan

Inventory History

3 month trend:
-2.53%

CAD Models

Download Analog Devices AD8250ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.29
$ 10.15
$ 10.15
Stock
235,719
308,195
308,195
Authorized Distributors
6
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
-
30 V/µs
30 V/µs
Gain Bandwidth Product
10 MHz
-
-
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
5 V
-
-
Max Supply Voltage
15 V
-
-
Operating Supply Current
4.5 mA
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8250ARMZ.

Related Parts

Analog DevicesAD8251ARMZ-R7
ROHS3Compliant EAR99 AD8251 Tape & Reel (TR) op amp buffer circuit 0.5mm 5nA 200muV 18.06dB
Analog DevicesAD8251ARMZ
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 17MHz Band Width, CMOS, PDSO10
Analog DevicesAD8251ARMZ-RL
ROHS3Compliant EAR99 AD8251 Tape & Reel (TR) op amp amplifier circuit 0.5mm 5nA 200muV 18.06dB
Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA827AIDGKT
Low-noise, high-precision, JFET-input operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8250ARMZ provided by its distributors.

Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 10MSOP
ANALOG DEVICES AD8250ARMZ Instrument Amplifier, 1, 20 V/s, 10 MHz,5V to15V, MSOP
Instrumentation Amp, 10Mhz, 110Db, Msop; |Analog Devices, Inc. AD8250ARMZ
5nA 70uV 10MHz 10MHz Single channel MSOP-10 Instrumentation Amplifiers ROHS
Instrumentation Amplifier, 1 Func, 10MHz Band Width, CMOS, PDSO10
SP Amp INSTR Amp Single ±15V 10-Pin MSOP Tube
Op Amp, 4.1mA Iq, 25V/μs SR, 10MHz BW, 98dB CMRR, 37mA Out, 1-Ch, 5V-±15V, 70μV Vos, 5nA Ib, 10MHz GBW, MSOP-10, SMD, 3mm × 3mm × 1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8250ARMZ .