Analog Devices AD8213YRMZ

Dual, High Voltage Current Shunt Monitor | IC CURRENT MONITOR 0.25% 10MSOP
$ 4.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8213YRMZ.

HQonline

Datasheet16 pages12 years ago

Analog Devices

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+18.68%

CAD Models

Download Analog Devices AD8213YRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - MSOP-10
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Texas InstrumentsTPS92512HVDGQT
65-V 2.5-A buck current regulator for LED lighting 10-HVSSOP -40 to 125
Texas InstrumentsTPS51100DGQR
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD T/R
Texas InstrumentsLM5020MM-1/NOPB
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8213YRMZ provided by its distributors.

Dual, High Voltage Current Shunt Monitor | IC CURRENT MONITOR 0.25% 10MSOP
SP Amp Current Shunt Monitor Dual 5.5V Automotive 10-Pin MSOP Tube
Current Sense Amp, 500Khz, Msop; Current Sense Amplifier Type:High Side; Gain Bandwidth Product:500Khz; Ic Case/Package:Msop; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Cmrr:120Db Rohs Compliant: Yes |Analog Devices, Inc. AD8213YRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8213YRMZ.