Texas Instruments TPS51100DGQR

DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD T/R
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51100DGQR.

Official Datasheet10 years ago

Inventory History

3 month trend:
-37.69%

CAD Models

Download Texas Instruments TPS51100DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 1.05
$ 1.05
Stock
715,809
435,076
435,076
Authorized Distributors
4
3
3
Max Input Voltage
5.25 V
5.25 V
5.25 V
Min Input Voltage
4.7 V
4.7 V
4.7 V
Output Voltage
-
-
-
Output Current
3 A
3 A
3 A
Polarity
Negative, Positive
Negative, Positive
Negative, Positive
Case/Package
MSOP
MSOP
MSOP
Mount
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51100DGQR.

Related Parts

Texas InstrumentsLP3982IMM-ADJ/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
Analog DevicesADP125ACPZ-R7
Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 500mA 8-LFCSP-UD (2x2)
MicrochipMIC5162YMM
DDR/DDR2/DDR3/GDDR3/GDDR4/GDDR5 Termination Regulator 3A 3V to 6V 10-Pin MSOP Tube
Analog DevicesADP1715ARMZ-R7
Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 500mA 8-MSOP
Analog DevicesADP125ARHZ-R7
LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R / IC REG LDO ADJ 0.5A 8MSOP
Texas InstrumentsTPS79401DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS51100DGQR provided by its distributors.

DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD T/R
3A Source/Sink DDR terminator Regulator 10-HVSSOP -40 to 85
Ldo, Fixed, 1.25V, 3A, Msop-10; Output Type:Fixed; Input Voltage Min:5.25V; Input Voltage Max:4.75V; Fixed Output Voltage Nom.:1.25V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:3A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51100DGQR
LDO VOLTAGE REGULATOR, 5.25V, 3A, MSOP-1; Output Type: Fixed; Input Voltage Min: 5.25V; Input Voltage Max: 4.75V; Fixed Output Voltage Nom.: 1.25V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 3A; Dropout Voltage Vdo: -; LDO Regulator Case Style: MSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1.25V 3A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +85°C; Output Voltage Nom.: 1.25V; Primary Input Voltage: 5.25V; Supply Voltage Min: 4.75V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51100DGQR .
  • TPS51100DGQR.