Analog Devices AD8184AN

4-CHANNEL Sgl Ended Multiplexer PDIP14
$ 3.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8184AN.

Augswan

Datasheet12 pages29 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8184AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 6.079
Stock
158,609
141,155
Authorized Distributors
1
6
Case/Package
PDIP
N
-3db Bandwidth
-
700 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
22 ns
Min Supply Voltage
-
4 V
Max Supply Voltage
-
6 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Related Parts

Texas InstrumentsCD74HC30E
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
Texas InstrumentsCD74HCT30E
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74LS30N
Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-PDIP 0 to 70
NXP SemiconductorsN74F30N,602
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14
CMOS Logic, BCD-to-Decimal Decoder/Binary-to-Octal Decoder, PDIP16, Pb-Free
NXP Semiconductors74HC163N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Analog Devices AD8184AN provided by its distributors.

4-CHANNEL SGL ENDED MULTIPLEXER PDIP14
PDIP WIDEBAND 4:1 BUFFERED MULTIPLEXER
IC VIDEO MULTIPLEXER 4X1 14DIP
4-CH, SINGLE-ENDED MULTIPLEXER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated