Texas Instruments CD74HCT30E

Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT30E.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.75%

CAD Models

Download Texas Instruments CD74HCT30E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 12.071
$ 12.071
Stock
201,745
88,361
88,361
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
-
-
Number of Inputs
8
-
-
Propagation Delay
28 ns
42 ns
42 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT30E.

Related Parts

Texas InstrumentsCD74HCT20E
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsCD74HC30E
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
Texas InstrumentsCD74HCT00E
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HCT30E provided by its distributors.

Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125
LOGIC IC, NAND GATE, SINGLE, 8INPUTS; Available until stocks are exhausted
NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube
28ns@ 4.5V,50pF Push-pull type 1 8 1 1 4.5V 5.5V 4mA NAND Gate HCT 4mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
8 I/P NAND GATE, CMOS HIGH SPEED; Logic Family / Base Number: 74HCT30; Logic Type: NAND; Output Current: 4mA; No. of Inputs: 8; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74HCT; Logic IC Base Number: 7430; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7430; Logic IC Base Number: 7430; Logic IC Function: Gate; Operating Temperature Range: -55°C to +125°C; Output Current Max: 5.2mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT30 E
  • CD74HCT30E .
  • CD74HCT30E.
  • CD74HCT30E..