Texas Instruments CD74HC30E

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC30E.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.79%

CAD Models

Download Texas Instruments CD74HC30E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.676
$ 0.676
Stock
300,313
469,005
469,005
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
33 ns
39 ns
39 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC30E.

Related Parts

Texas InstrumentsSN74HC03N
Texas Instruments SN74HC03N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
Texas InstrumentsSN74HC20N
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsCD74HCT30E
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Hc/uh Series, Quad 2-INPUT Nand Gate, PDIP14, Plastic, DIP-14
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
NAND Gate, 74HC Series, 13ns@6V, 50pF, 2-4 Ch, 2V-6V, 5.2mA, DIP-14, TH

Descriptions

Descriptions of Texas Instruments CD74HC30E provided by its distributors.

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14
NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube
22ns@ 6V,50pF Push-pull type 1 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Ic, Logic, 8-In Nand Gate, 14Dip; Logic Family/Base Number:74Hc30; Logic Type:Nand; Output Current:5.2Ma; No. Of Inputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC30E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HC30E
  • CD74HC30E .
  • CD74HC30E.
  • CD74HC30E..