onsemi MC14028BCPG

CMOS Logic, BCD-to-Decimal Decoder/Binary-to-Octal Decoder, PDIP16, Pb-Free
$ 0.307
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14028BCPG.

IHS

Datasheet7 pages13 years ago

Newark

Verical

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.74%

CAD Models

Download onsemi MC14028BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD4028BE
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16
Texas InstrumentsCD4511BE
Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube / IC 7-SEG LED DECOD/DRVR 16-DIP
Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDIP16
Texas InstrumentsSN74HC42N
5.2mA 2V~6V 5.2mA DIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE

Descriptions

Descriptions of onsemi MC14028BCPG provided by its distributors.

CMOS Logic, BCD-to-Decimal Decoder/Binary-to-Octal Decoder, PDIP16, Pb-Free
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16
ROHS3Compliant Single Supply Through Hole Obsolete Decoder -55C~125C 8.8mA 8.8mA 3V~18V
Multiplexer Logic IC; Logic Type:BCD-To-Decimal Decoder, Binary-To-Octal Decoder; Logic Family:4000 CMOS; Logic Base Number:14028; No. of Outputs:10; Output Current Max:10mA; Supply Voltage Min:3V; Supply Voltage Max:18V ;RoHS Compliant: Yes
The MC14028B decoder is constructed so that an 8421 BCD code on the four inputs provides a decimal (one-of-ten) decoded output while a 3-bit binary input provides a decoded octal (one-of-eight) code output with D forced to a logic "0". Expanded decoding such as binary-to-hexadecimal (one-of-16) etc. can be achieved by using other MC14028B devices. The part is useful for code conversion address decoding memory selection control demultiplexing or readout decoding.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14028BCPG.