Analog Devices AD8170AR-REEL

IC MUX SWITCHING W/AMP 2: 1 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
$ 2.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8170AR-REEL.

DigiKey

Datasheet16 pages29 years ago

Inventory History

3 month trend:
-62.09%

CAD Models

Download Analog Devices AD8170AR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 4.625
$ 4.625
Stock
194,410
333,713
333,713
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD8180AR
IC 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8, Multiplexer or Switch
MC10EL07 Series 5.7 V 2 GHz Surface Mount ECL 2-Input XOR/XNOR - SOIC-8
XOR / XNOR Gate, Single, 4 Input, 8 Pins, NSOIC, MC10EP08
onsemiMC10EL04D
AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail

Descriptions

Descriptions of Analog Devices AD8170AR-REEL provided by its distributors.

IC MUX SWITCHING W/AMP 2:1 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
IC MUX SWITCHING W/AMP 2:1 8SOIC
SOIC-8 Interface - Specialized ROHS
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated