Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8170ARZ

2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier
$ 5.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8170ARZ.

Newark

Datasheet16 pages29 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-28.46%

CAD Models

Download Analog Devices AD8170ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.271
$ 3.15
$ 3.15
Stock
246,286
260,723
260,723
Authorized Distributors
6
1
1
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8170ARZ.

Related Parts

Analog DevicesAD8180ARZ
Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer
Analog DevicesAD8180ARZ-R7
Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer
Analog DevicesAD8170AR
IC INTERFACE SPECIALIZED 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
Analog DevicesAD8170AR-REEL7
IC INTERFACE SPECIALIZED 8SOIC / Multiplexer with Amplifier Interface 8-SOIC

Descriptions

Descriptions of Analog Devices AD8170ARZ provided by its distributors.

2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier
ANALOG DEVICES AD8170ARZ IC, MUX, W/AMP, 250MHZ, 8SOIC
Analog Devices Multiplexer, SOICencapsulation, 8Pin
IC MUX SWITCHING W/AMP 2:1 8SOIC
2 Channel Buffered, Mux w/Amp, AD8170ARZ
RS APAC
IC INTERFACE SPECIALIZED 8SOIC
VIDEO MULTIPLEXER, 2 CHANNEL, BI
IC, MUX, W/AMP, 250MHZ, 8SOIC; No. of Circuits:1; Supply Current:8.7mA; Supply Voltage Range:± 4V to ± 6V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:8; Multiplexer Configuration:2:1; SVHC:No SVHC (18-Jun-2012); Analogue Multiplexer Type:Single 2 x 1; Base Number:8170; Interface Type:Parallel; No. of Multiplexers:1; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:4V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8170ARZ .
  • AD8170ARZ.