Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP08DG

XOR / XNOR Gate, Single, 4 Input, 8 Pins, NSOIC, MC10EP08
$ 6.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP08DG.

IHS

Datasheet12 pages5 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+29.33%

CAD Models

Download onsemi MC10EP08DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.438
$ 4.455
$ 4.455
Stock
10,033,157
634,260
634,260
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Mux, XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
300 ps
300 ps
300 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
30 mA
30 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EL07 Series 5.7 V 2 GHz Surface Mount ECL 2-Input XOR/XNOR - SOIC-8
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
5V ECL 2 INPUT DIFFERENTIAL AND/NAND AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8

Descriptions

Descriptions of onsemi MC10EP08DG provided by its distributors.

XOR / XNOR Gate, Single, 4 Input, 8 Pins, NSOIC, MC10EP08
3.3 V / 5.0 V Differential 2-Input XOR/XNOR Gate
XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
onsemi Logic Gate XOR/XNOR ECL Series SMD 1 Ch 2 Input 8-Pin
XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8
Tin (Sn) 10E NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V ACTIVE (Last Updated: 1day ago) multi inverter 142.994995mg 320ps 3.3V -50mA
The MC10EP08 is a differential XOR/XNOR gate. The EP08 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.
Ic, Single Xor/Xnor Gate, 2I/P, Soic-8; Logic Function:Xor/Xnor Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:8Pins; Ic Case/Package:Soic; Product Range:10Ep08; Logic Ic Family:10Ep; Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC10EP08DG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd